PDP SEO Portlet

TCK107AF,LF(T

Power Switch 1A 5-Pin SOT-25

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TCK107AF,LF(T
Secondary Manufacturer Part#: TCK107AF,LF(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCK107AF,LF(T is a load switch ICs for a general power management with slew rate control driver, featuring low switch ON resistance and wide input voltage operation from 1.1 to 5.5V.

  • Low quiescent current IQ = 110nA (Typ.) at VIN = 5.5V, IOUT = 0mA
  • High output current: IOUT is 1.0A
  • Built in slew rate control driver, built in auto-discharge
  • Active high and pull down connection between CONTROL and GND
  • Quiescent current (ON state) is 110nA typ (VIN = VCT = 5.5V, IOUT = 0mA, Ta = -40 to 85°C)
  • Standby current (OFF state) is 65nA typ (VIN = 5.5V, VCT = 0V, VOUT = OPEN, Ta = -40 to 85°C)
  • On resistance is 63mohm typ (VIN = 5.0V, IOUT = -0.5A, Ta = -40 to 85°C)
  • Discharge on resistance is 100 ohm (Ta = -40 to 85°C)
  • VOUT rise time is 290µs typ (RL = 500 ohm, CL = 0.1µF, Ta = 25°C)
  • SOT-25 package, operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
1 A
1.1 to 5.5 V
260 °C
580 mW
1 A
Surface Mount
1
1
5
1
270 mOhm
1.1 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
5SOT-25
5
High Side, Low Side, Low Sid
2.9 x 1.6 x 1.1 mm
Industrial
SOT-25
110 nA
223 mOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: