PDP SEO Portlet

TCK106AG,LF(S

Power Switch Hi Side 1A 4-Pin WCSP Emboss T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TCK106AG,LF(S
Secondary Manufacturer Part#: TCK106AG,LF(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCK106AG is load switch ICs for a general power management with slew rate control driver, featuring low ON resistance and wide input voltage operation from 1.1 to 5.5 V. ON resistance is only 34 m? typical at 5.0 V, -0.5 A condition and output current is available on 1.0 A. These devices are available in 0.4 mm pitch ultra small package WCSP4D (0.79 mm x 0.79 mm, t: 0.55 mm) .Thus this devices is ideal for portable applications that require high-density board assembly such as cellular phone.

  • Low ON resistance :
    • RON = 34 m? (typ.) at Vin = 5.0 V, -0.5 A
    • RON = 42 m? (typ.) at Vin = 3.3 V, -0.5 A
    • RON = 71 m? (typ.) at Vin = 1.8 V, -0.5 A
    • RON = 139 m? (typ.) at Vin = 1.2 V, -0.2 A
    • RON = 176 m? (typ.) at Vin = 1.1 V, -0.2 A
  • Low Quiescent current IQ = 110 nA (typ.) at Vin = 5.5 V, 0 mA
  • High output current: Iout = 1.0 A
  • Wide input voltage operation: Vin = 1.1 to 5.5 V
  • Built in Slew rate control driver
  • Active High and Pull down connection between CONTROL and GND (TCK106AG)
  • Ultra small package : WCSP4D (0.79 mm x 0.79 mm, t: 0.55 mm)

Technical Attributes

Find Similar Parts

Description Value
1 A
1.1 to 5.5 V
260 °C
1 A
Surface Mount
MSL 1 - Unlimited
1
4
1
220 mOhm
1.1 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
4WCSP
4
0.79 x 0.79 x 0.35 mm
WCSP
0.0001 mA
0.176 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000