PDP SEO Portlet

TC7WZ34FU,LJ(CT

NON-INVERTER BUFFER

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TC7WZ34FU,LJ(CT
Secondary Manufacturer Part#: TC7WZ34FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TC7WZ34FU,LJ(CT is a triple non-inverter IC (CMOS digital silicon monolithic IC).

  • 5.5V power down protection output, 5.5V tolerant inputs
  • High output current is ±24mA (min) at VCC = 3.0V
  • Wide operating temperature range from 1.65V to 5.5V
  • Input leakage current is ±1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
  • Quiescent supply current is 1µA max at (VIN = 5.5V or GND, 1.65 to 5.5V, Ta = 25°C)
  • Propagation delay time is 2.4ns typ at (5.0 ±0.5V, RL = 500 ohm, Ta = 25°C, input: tr = tf = 3ns)
  • Input capacitance is 3pF typ at (0 to 5.5V, Ta = 25°C, input: tr = tf = 3ns)
  • Matches the performance of TC74LCX series when operated at 3.3V VCC
  • Operating temperature range from -40°C to 85°C, SOT-505 (SM8) package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000