TC7W74FU(TE12L,F)
Flip Flop, TC7W74, D, 26 ns, 77 MHz, 5.2 mA, 8 Pins, SSOP
- RoHS 10 Compliant
- Tariff Charges
The TC7W74 is a high speed C2MOS D FLIP FLOP fabricated with silicon gate C2MOS technology.
It achieves the high speed operation similar to equivalent LSTTL While maintaining the C2MOS low power dissipation.
The signal level applied to the D INPUT is transferred to Q OUTPUT during the positive going transition of the CLOCK pulse CLEAR and PRESET are independent of the CLOCK and are accomplished by setting the appropriate input to an "L"" level Input is equipped with protection circuits against static discharge or transient excess voltages. Weight : SOP8-P-1.27 : 0.05g (Typ.) SOP8-P-0.65 : 0.02g (Typ.)
"
- High Speed : fmax = 77MHz (Typ.) at VCC=5V
- Low Power Dissipation : ICC - 2µA (Max.) at Ta = 25°C
- High Noise Immunity : VNIH = VNIL = 28% VCC (Min.)
- Output Drive Capability : 10 LSTTL Loads
- Symmetrical Output Impedance : |IOH| = IOL = 4mA (Min.)
- Balanced Propagation Delays : tPLH = tPHL
- Wide Operating Voltage Range : VCC (opr) = 2~6V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold|Tin-Silver|Tin-Bismuth | ||
| HC | ||
| D-Type | ||
| 260 | ||
| -5.2 mA | ||
| 150@2V|30@4.5V|26@6V ns | ||
| 0.002 mA | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| -40 to 85 °C | ||
| Differential | ||
| 8SSOP | ||
| 8 | ||
| Inverting|Non-Inverting | ||
| 2.9 x 2.8 x 1.1 mm | ||
| 50 pF | ||
| No | ||
| Set, Reset | ||
| SSOP | ||
| Positive-Edge | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |