PDP SEO Portlet

TC7W53FU,LF(T

Analog Multiplexer Dual 2:1 8-Pin SSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC7W53FU,LF(T
Secondary Manufacturer Part#: TC7W53FU,LF(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7W53FU is a high speed C²MOS Analog Multiplexer/ Demultiplexer fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the C²MOS low power dissipation.

The TC7W53FU has a 2 channel configuration. The digital signal to the control terminal turns “ON” the corresponding switch of each channel a large amplitude signal (Vcc -Vee) can then be switched by the small logical amplitude (Vcc -GND) control signal. For example, in the case of Vcc = 5 V, GND = 0 V, Vee = -5 V, signals between -5 V and +5 V can be switched from the logical circuit with a signal power supply of 5 V. As the ON-resistance of each switch is low, they can be connected to circuit with low input impedance. All inputs are equipped with protection circuits against static discharge or transient excess voltage.

  • High speed: tPd = 15 ns (typ.) at Vcc = 5 V, Vee = 0 V
  • Low power dissipation: Icc = 4 µA (max) at Ta = 25°C
  • High noise immunity: Vnih = Vnil = 28% Vcc (min)
  • Low ON resistance: Ron = 50 ? (typ.) at Vcc-Vee = 9 V
  • High degree of linearity: Thd = 0.02% (typ.) at Vcc-Vee =9 V
  • Pin and function compatible with TC4W53
  • Package: SSOP8, 0.02 g (typ.)

Technical Attributes

Find Similar Parts

Description Value
Dual 2:1
Tin-Silver
260 °C
180@4.5V Ohm
225@2V ns
225@2V ns
Surface Mount
MSL 1 - Unlimited
2
1
0.008@±6V mA
±6|12|2 V
-40 to 85 °C
8SSOP
8
Single|Dual
2.9 x 2.8 x 1.1
0
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000