PDP SEO Portlet

TC7W14FK,LF(B

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7W14FK,LF(B
Secondary Manufacturer Part#: TC7W14FK,LF(B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold over Nickel Palladium
Inverter
260 °C
-5.2 mA
5.2 mA
6 V
125@2V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
3
-40 to 85 °C
Schmitt Trigger
8SSOP
8
2 x 2.3 x 0.7 mm
50 pF
No
Industrial
SSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000