TC7SZ14FU,LJ(CB
Inverter Schmitt Trigger 1-Element 5-Pin USV Emboss T/R
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ14FU,LJ(CB
Secondary Manufacturer Part#: TC7SZ14FU,LJ(CB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| SZ | ||
| Inverter | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 7.2@3.3V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| CMOS | ||
| 5USV | ||
| 5 | ||
| 2 x 1.25 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| Automotive | ||
| USV | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |