PDP SEO Portlet

TC7SZ04FU,LJ(CT

Inverter, Single, 1 Input, 5 Pins, SSOP

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ04FU,LJ(CT
Secondary Manufacturer Part#: TC7SZ04FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High output current : ±24 mA (min) at VCC = 3 V
  • Super high speed operation : tpd = 2.4 ns (typ.) at VCC = 5 V, CL = 50 pF
  • Operation voltage range : VCC = 1.8 to 5.5 V
  • 5.5-V tolerant input
  • 5.5-V power down protection output
  • Matches the performance of TC74LCX series when operated at 3.3-V VCC

Technical Attributes

Find Similar Parts

Description Value
LCX
Inverter
-32 mA
32 mA
5.5 V
4.3@5V ns
2 uA
1.8 V
Surface Mount
1
1
0
0
1.65 to 5.5 V
-40 to 125 to 85 °C
5SOT-353
5
2 x 1.25 x 0.9 mm
No
Extended Industrial
SOT-353

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000