PDP SEO Portlet

TC7SET34FU,LJ(CT

Buffer, Single, 1 Input, 5 Pins, SOT-25, TC7SET34

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SET34FU,LJ(CT
Secondary Manufacturer Part#: TC7SET34FU,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed : tpd = 5.0 ns (typ.) at VCC = 5 V, CL = 15pF
  • Low power dissipation : ICC = 2 µA (max) at Ta = 25°C
  • Compatible with TTL outputs. : VIL = 0.8 V (max) VIH = 2.0 V (min)
  • 5.5V tolerant input.

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Buffer
260
-8 mA
8 mA
5.5 V
10.5@5V ns
2 uA
4.5 V
Surface Mount
1
1
0
1
0
1
-40 to 85 °C
5
Non-Inverting
2 x 1.25 x 0.9
50 pF
No
Industrial
SSOP
5.5 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000