TC7SET08FU,LJ(CB
AND Gate 1-Element 2-IN 5-Pin SOT-353 Emboss T/R
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SET08FU,LJ(CB
Secondary Manufacturer Part#: TC7SET08FU,LJ(CB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AND | ||
| 260 °C | ||
| -8 mA | ||
| 8 mA | ||
| 9@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| 4.5 to 5.5 V | ||
| -40 to 125 °C | ||
| 5SOT-353 | ||
| 5 | ||
| 2 x 1.25 x 0.9 mm | ||
| No | ||
| Automotive | ||
| SOT-353 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |