TC7SB3157CFU,LF(CB
Multiplexer/Demultiplexer 1-Element 2-IN 6-Pin SOT-363
Manufacturer:Toshiba
Product Category:
逻辑集成电路, 多路复用器/解复用器
Avnet Manufacturer Part #: TC7SB3157CFU,LF(CB
Secondary Manufacturer Part#: TC7SB3157CFU,LF(CB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 2:1 | ||
| SB | ||
| Multiplexer/Demultiplexer | ||
| 260 °C | ||
| -50 mA | ||
| 50 mA | ||
| 30 Ohm | ||
| 5.5 V | ||
| 16@1.8V ns | ||
| 1.65 V | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| -40 to 85 °C | ||
| 6SOT-363 | ||
| 6 | ||
| 2 x 1.25 x 0.9 mm | ||
| No | ||
| SOT-363 | ||
| 10 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |