TC7S66FU,LF(B
Analog Switch Single SPST 5-Pin SSOP
Manufacturer:Toshiba
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: TC7S66FU,LF(B
Secondary Manufacturer Part#: TC7S66FU,LF(B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPST | ||
| Gold Over Nickel Palladium | ||
| 260 °C | ||
| 340@4.5V Ohm | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 8 uA | ||
| 2 to 12 V | ||
| -40 to 85 °C | ||
| 5SSOP | ||
| 5 | ||
| Single | ||
| 2 x 1.25 x 0.9 mm | ||
| No | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |