PDP SEO Portlet

TC7S66F,LF(T

Analog Switch Single SPST 5-Pin SSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TC7S66F,LF(T
Secondary Manufacturer Part#: TC7S66F,LF(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single SPST
Tin-Silver
260 °C
340@4.5V Ohm
Surface Mount
MSL 1 - Unlimited
0.008@12V mA
12, 2 V
-40 to 85 °C
5SSOP
5
Single
2.9 x 1.6 x 1.1
0
Industrial
SSOP
2V to 12V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: