PDP SEO Portlet

TC7S08FU,LF(T

AND Gate, Single, 2 Input, 5 Pins, SSOP

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7S08FU,LF(T
Secondary Manufacturer Part#: TC7S08FU,LF(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Speed : tpd = 7ns (typ.) at VCC = 5 V
  • Low power dissipation : ICC = 1 µA (max) at Ta = 25°C
  • High noise immunity : VNIH = VNIL = 28% VCC (min)
  • Output drive capability : 5 LSTTL Loads
  • Symmetrical Output Impedance |IOH| = IOL= 2mA (min)
  • Balanced propagation delays : tpLH ? tpHL
  • Wide operating voltage range : VCC = 2 to 6 V

Technical Attributes

Find Similar Parts

Description Value
AND
-2.6 mA
2.6 mA
100@2V|20@4.5|17@6V ns
1 uA
Surface Mount
2
1
0
0
-40 to 85 °C
5SSOP
5
2 x 1.25 x 0.9
No
Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000