TC7S02F,LF(B
NOR Gate 1-Element 2-IN 5-Pin SSOP P Emboss T/R
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7S02F,LF(B
Secondary Manufacturer Part#: TC7S02F,LF(B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| NOR | ||
| 260 °C | ||
| -2.6 mA | ||
| 2.6 mA | ||
| 100@2V ns | ||
| 1 uA | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| 2 to 6 V | ||
| -40 to 85 °C | ||
| DC | ||
| 5SSOP P | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 mm | ||
| No | ||
| Industrial | ||
| SSOP P |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |