TC74VHCT32AF(E,K,F
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC74VHCT32AF(E,K,F
Secondary Manufacturer Part#: TC74VHCT32AF(E,K,F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| OR | ||
| 260 °C | ||
| -8 mA | ||
| 8 mA | ||
| 7.5@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 4 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14SOP | ||
| 14 | ||
| 10.3 x 5.3 x 1.5 mm | ||
| 0 | ||
| Industrial | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |