PDP SEO Portlet

TC74VHC4040FK(EL,K

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: TC74VHC4040FK(EL,K
Secondary Manufacturer Part#: TC74VHC4040FK(EL,K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold over Nickel Palladium
VHC
Counter/Divider
260 °C
16.3@3.3V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
0
1
12
1
0
12
1.5 V
-40 to 85 °C
UP Counter
16VSSOP
No
16
4 x 3 x 0.8 mm
50 pF
Industrial
VSSOP
No
Negative Edge
Binary

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
1+
$0.00000