PDP SEO Portlet

TC74LCX32F(EL,K,F)

OR 4-Element 8I-IN 14-Pin SOP Emboss T/R

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC74LCX32F(EL,K,F)
Secondary Manufacturer Part#: TC74LCX32F(EL,K,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
OR
260 °C
-24 mA
24 mA
20@1.8V ns
10 uA
Surface Mount
1
8
4
0
0
1.65 to 3.6 V
-40 to 85 °C
CMOS
14SOP
14
10.8 x 5.3 x 1.8 mm
No
Industrial
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: