PDP SEO Portlet

TC74HC573AF(EL,F)

Latch, 74HC573, D Type, Tri State, 19 ns, 7.8 mA, 20 Pins, SOP

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: TC74HC573AF(EL,F)
Secondary Manufacturer Part#: TC74HC573AF(EL,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC74HC573AF is a high speed CMOS OCTAL LATCH with 3-STATE OUTPUT fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. Its 8-bit D-type latch is controlled by a latch enable input (LE) and an output enable input ( OE\ ). When the OE\ input is high, the eight outputs are in a high impedance state. All inputs are equipped with protection circuits against static discharge or transient excess voltage.

  • High speed: tPd = 13 ns (typ.) at Vcc = 5 V
  • Low power dissipation: Icc = 4 µA (max) at Ta = 25°C
  • High noise immunity: Vnih = Vnil = 28% Vcc (min)
  • Output drive capability: 15 LSTTL loads
  • Symmetrical output impedance: |Ioh| = Iol = 6 mA (min)
  • Balanced propagation delays: tpLH - tpHL
  • Wide operating voltage range: Vcc (opr) = 2 to 6 V
  • Pin and function compatible with 74LS573
  • Package: SOP20

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542.39.00.60
Schedule B: 8542.39.00.60
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: