TC74HC4538AF(EL,F)
Manufacturer:Toshiba
Product Category:
Logic ICs, Multivibrators
Avnet Manufacturer Part #: TC74HC4538AF(EL,F)
Secondary Manufacturer Part#: TC74HC4538AF(EL,F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC | ||
| Monostable Multivibrator | ||
| 260 °C | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 250@2V ns | ||
| 4 uA | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 2 to 6 V | ||
| -40 to 85 °C | ||
| 16SOP | ||
| 16 | ||
| 10.3 x 5.3 x 1.5 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |