PDP SEO Portlet

TC62D749CFG(O,EL)

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TC62D749CFG(O,EL)
Secondary Manufacturer Part#: TC62D749CFG(O,EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
None
0.0015 A
Surface Mount
-40 to 85 °C
0.09 A
17 V
24SSOP
24
13 x 6 x 1.5
Industrial
SSOP
2500 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000