TC62D723FNG(C,EL)
LED DRVR Boost 16-CH 17V 0.09A 24-Pin HTSSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: TC62D723FNG(C,EL)
Secondary Manufacturer Part#: TC62D723FNG(C,EL)
- RoHS 10 Compliant
- Tariff Charges
The TC62D723FNG is LED drivers which have the sink-type constant current output. The output gain control function of 8-bit and the PWM grayscale function of 16, 14, 12, and 10-bit are built into this IC. Output current value of 16 channels is set by one external resistance. In addition, the thermal shutdown function, the output open detection function, and the output short detection function are built in. This IC is most suitable for lighting the LED module and the display.
- Supply voltage : Vdd = 3.0 to 5.5 V
- 16-output built-in
- Output current setup range : Iout = 1.5 to 90 mA
- Constant current output accuracy(@ REXT = 1.2 k?, Vout = 1.0 V, Vdd = 3.3 V, 5.0 V)
- S rank: Between outputs ± 1.5 % (max)
- S rank: Between devices: ± 1.5 % (max)
- N rank: Between outputs ± 2.5 % (max)
- N rank: Between devices: ± 2.5 % (max)
- Output voltage : Vout = 17 V (Max)
- I/O interface : CMOS interfaces (Input of a schmitt trigger)
- Data transfer frequency : fSCK = 30 MHz (Max)
- PWM frequency : fPWM = 33 MHz (Max)
- Operation temperature range : Topr = -40 to 85 °C
- 8-bit (256 steps) output gain control function built-in
- PWM grayscale function built-in. (PWM resolution is selectable)
- 16-bit (65536 steps), 14-bit (16384 steps)
- 12-bit (4096 steps), 10-bit (1024 steps)
- Selection of the one-shot output PWM mode or the repeat PWM output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 3 V | ||
| 3.3|5 V | ||
| None | ||
| 0.0015 A | ||
| Surface Mount | ||
| 16 | ||
| -40 to 85 °C | ||
| 0.09 A | ||
| Constant Current | ||
| 17 V | ||
| 24HTSSOP | ||
| 24 | ||
| 7.8 x 4.4 x 0.9 | ||
| Industrial | ||
| HTSSOP | ||
| 30000 kHz | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |