TC4S584F,LF(T
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SSOP
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverter | ||
| 260 | ||
| -9 mA | ||
| 340@5V|160@10V|120@15V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 5SSOP | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 | ||
| No | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |