TC358746AXBG(EL)
Interface Bridge, CSI-2 to Parallel Port, Parallel Port to CSI-2 Converter, 1.1 V to 1.3 V, 72 Pins, VFBGA
Manufacturer:Toshiba
Product Category:
Drivers & Interfaces, Interface Bridges
Avnet Manufacturer Part #: TC358746AXBG(EL)
Secondary Manufacturer Part#: TC358746AXBG(EL)
- RoHS 10 Compliant
- Tariff Charges
The MIPI CSI-2 to Parallel port and Parallel port to CSI-2 (TC358746AXBG/TC358748XBG) is a bridge device that converts MIPI data transfers from devices such as a camera to an application processor over a Parallel port interface. All internal registers can be access through I2C or SPI (in CSI out case only).
- CSI-2 TX/RX Interface
- MIPI CSI-2 compliant (Version 1.01 Revision 0.04 – 2 April 2009)
- Configurable to TX or RX controller
- Supports up to 1Gbps per data lane
- Supports up to 4 data lanes
- Supports video data formats
- RX: RAW8/10/12/14, YUV422 (CCIR/ITU 8/10- bit), RGB888/666/565 and User-Defined 8-bit
- TX: YUV422 (CCIR/ITU 8/10-bit), YUV444, RGB888/666/565 and RAW8/10/12/14
- Parallel Port Interface
- Supports data formats
- 24-bit bus – un-packed format (Both Input and Output mode)
- RGB888/666/565, RAW8/10/12/14 and YUV422 8-bit (on 8/16-bit data bus) and 10-bit data formats
- YUV444 (Parallel Input mode only)
- YUV422 8-bit – ITU BT.656 and ITU BT.601 (Parallel input mode only)
- Up to 100 MHz PCLK frequency for Output mode, and 166 MHz for Input mode
- I2C Slave Interface (CS = L)
- Support for normal (100 kHz), fast mode (400
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 72 | ||
| 4.5 x 4.5 | ||
| BGA | ||
| Camera Interface Bridge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |