PDP SEO Portlet

TBD62783AFG(Z,EL)

Power Switch 0mA 18-Pin SOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TBD62783AFG(Z,EL)
Secondary Manufacturer Part#: TBD62783AFG(Z,EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOP
2 to 50 V
260 °C
0.96 W
0 mA
Surface Mount
18
8
2 to 50 V
-40 to 85 °C
85 °C
-40 °C
18SOP
18
12.5 x 7 x 2 mm
Industrial
SOP
12 mA
1.6 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000