TBD62083AFWG
Power Switch Octal 18-Pin SOP 2.5V to 25V
Manufacturer:Toshiba
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TBD62083AFWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| SOP | ||
| Surface Mount | ||
| null | ||
| null | ||
| 25 V | ||
| null | ||
| 8 Outputs | ||
| 18 Pins | ||
| 2000 ohm | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 1.31 W | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 0.1 mA | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |