TBD62083AFG(Z,EL)
DMOS Transistor Array, 8 Output, 500 mA/50V Out, -40 to 85°C, SOP-18
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: TBD62083AFG(Z,EL)
Secondary Manufacturer Part#: TBD62083AFG(Z,EL)
- RoHS 10 Compliant
- Tariff Charges
TBD62083AFG(Z,EL) is a TBD62083A series BiCD silicon monolithic integrated circuit. It has a clamp diode for switching inductive loads built-in in each output.
- 8 channel sink type DMOS transistor array
- High voltage is 50V (max, Ta = 25°C), high current is 500mA/ch (max, Ta = 25°C)
- Input voltage range from 2.5 to 25V (output on, IOUT = 100mA or upper, VOUT = 2V, Ta = -40 to 85°C)
- COMMON pin voltage is 50V (max, Ta = -40 to 85°C)
- Clamp diode forward current is 400mA (max, Ta = -40 to 85°C)
- Output leakage current is 1.0µA (max, VOUT = 50V, Ta = 85°C, VIN = 0V)
- Turn on delay is 0.4µs (typ, VOUT = 50V, RL = 125ohm, CL = 15pF)
- Turn off delay is 0.8µs (typ, VOUT = 50V, RL = 125ohm, CL = 15pF)
- SOP18-P-375-1.27 package, operating temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 ns | ||
| 260 °C | ||
| Surface Mount | ||
| 8 | ||
| 18 | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 800 ns | ||
| 18SOP | ||
| 18 | ||
| MOSFET | ||
| 13 x 7 x 2 mm | ||
| 0 | ||
| SOP | ||
| 25 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |