PDP SEO Portlet

TBD62064APG(Z,HZ)

Power Switch Lo Side 0A 16-Pin DIP Tube

Manufacturer:Toshiba
Avnet Manufacturer Part #: TBD62064APG(Z,HZ)
Secondary Manufacturer Part#: TBD62064APG(Z,HZ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 us
DMOS, Inverting, Inverting
260 °C
Through Hole
4
16
4
-40 to 85 °C
85 °C
-40 °C
1.7 us
16DIP
16
19.25 x 6.4 x 3.5
No
DIP
25 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.23713