TBD62064AFG(Z,EL)
Power Switch Lo Side 0A 16-Pin HSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: TBD62064AFG(Z,EL)
Secondary Manufacturer Part#: TBD62064AFG(Z,EL)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 us | ||
| DMOS, Inverting, Inverting | ||
| 260 °C | ||
| Surface Mount | ||
| 4 | ||
| 16 | ||
| 4 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1.7 us | ||
| 16HSOP | ||
| 16 | ||
| 13 x 6.4 x 2.3 | ||
| No | ||
| HSOP | ||
| 25 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |