TB9051FTG(O,EL)
Motor Driver, H-Bridge, Brushed DC, 2 Outputs, 4.5 to 5.5 V Sup, -40 to 125°C, QFN-EP-28
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| H-Bridge Motor Driver | ||
| Brushed DC | ||
| 2 | ||
| 28 | ||
| 125 °C | ||
| -40 °C | ||
| 5 A | ||
| AEC-Q100 | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |