PDP SEO Portlet

TB67S289FTG(O,EL)

Bipolar Stepping Motor Driver 4.75V to 5.25V 48-Pin VQFN

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TB67S289FTG(O,EL)
Secondary Manufacturer Part#: TB67S289FTG(O,EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stepping Motor Driver IC
260 °C
5 mA
Surface Mount
2
48
1.71, 3.6 V
-20 to 85 °C
85 °C
-20 °C
3 A
47 V
48VQFN
48
7 x 7 x 0.95(Max) mm
Industrial
VQFN
5.25 V
4.75 V
Bipolar Stepping Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000