TB67H450FNG(O,EL)
Brushed DC Motor Driver 4.5V to 44V 8-Pin HSOP
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: TB67H450FNG(O,EL)
Secondary Manufacturer Part#: TB67H450FNG(O,EL)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brushed DC Motor Driver | ||
| 260 °C | ||
| 5 mA | ||
| Surface Mount | ||
| 2 | ||
| 8 | ||
| 3.8 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| 50 V | ||
| 8HSOP | ||
| 8 | ||
| 5 x 3.99 x 1.6 mm | ||
| Industrial | ||
| 4 V | ||
| HSOP | ||
| 5.5 V | ||
| 2 V | ||
| Brushed DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |