TB67H450AFNG(O,EL)
Motor Driver, DC Brush, 2 Outputs, 1.5 A, 4.5 V to 44 V, HSOP-8, -40°C to 85°C
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: TB67H450AFNG(O,EL)
Secondary Manufacturer Part#: TB67H450AFNG(O,EL)
- RoHS 10 Compliant
- Tariff Charges
TB67H450AFNG(O,EL) is a PWM chopper type DC brushed motor driver in a 8 pin HSOP package. One channel of motor output block is embedded. Fabricated with the BiCD process, the TB67H450AFNG is rated at output voltage 50V, maximum current 3.5A.
- Monolithic IC using BiCD process
- Capable of PWM constant current drive and direct PWM drive
- Supporting 4 operation modes, forward / reverse / brake / STOP (OFF)
- Built-in output MOSFET with low on-resistance (high side + low side=0.6ohm(typ.))
- Realization of high voltage and large current drive
- Built-in various error detection functions (thermal shutdown, over current detection and UVL)
- Built-in VCC regulator for the internal circuit operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HSOP | ||
| PWM Chopper Type DC Brushed Motor Driver | ||
| 5 mA | ||
| Brushed DC | ||
| Surface Mount | ||
| 2 | ||
| 8 | ||
| 4.5 to 44 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1.5 A | ||
| 8P-HSOP | ||
| 8 | ||
| 4.8 x 3.99 x 1.55 mm | ||
| Industrial | ||
| P-HSOP | ||
| 44 V | ||
| 4.5 V | ||
| PWM Chopper Type DC Brushed Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |