TB6641FG(O,8,EL)
Full-Bridge DC Motor Driver 10V to 45V 16-Pin HSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: TB6641FG(O,8,EL)
Secondary Manufacturer Part#: TB6641FG(O,8,EL)
- RoHS 10 Compliant
- Tariff Charges
The TB6641FG is a full-bridge DC motor driver with MOS output transistors.
The low ON-resistance MOS process and PWM control enables driving DC motors with high thermal efficiency.
Four operating modes are selectable via IN1 and IN2: clockwise (CW), counterclockwise (CCW), Short Brake and Stop.
- Power supply voltage: 50 V (max)
- Output current: 4.5 A (max)
- Direct PWM control
- PWM constant-current control
- CW/CCW/Short Brake/Stop modes
- Overcurrent shutdown circuit (ISD)
- Overcurrent detection time control
- Overvoltage shutdown circuit (VSD)
- Thermal shutdown circuit (TSD)
- Undervoltage lockout circuit (UVLO)
- Dead time for preventing shoot-through current
- Package is HSOP16
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Bridge Motor Driver | ||
| 8 mA | ||
| Surface Mount | ||
| 2 | ||
| 16 | ||
| 2.5, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4.5 A | ||
| 50 V | ||
| 16HSOP | ||
| 16 | ||
| 13.5(Max) x 6.4 x 2.3 | ||
| HSOP | ||
| 45 V | ||
| 10 V | ||
| Full-Bridge DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8542390000 |