PDP SEO Portlet

TAR5SB50(TE85L,F)

LDO Regulator Pos 3.3V 0.2A 5-Pin SMV

Manufacturer:Toshiba
Avnet Manufacturer Part #: TAR5SB50(TE85L,F)
Secondary Manufacturer Part#: TAR5SB50(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TAR5SB50(TE85L,F) is a comprised of general-purpose bipolar single power-supply device incorporating a control pin which can be used to turn them ON/OFF. Overtemperature and overcurrent protection circuits are built-in to the devices’ output circuit.

  • Low stand-by current, overtemperature/overcurrent protection
  • Operation voltage range is wide, maximum output current is high
  • Ripple rejection is 70dB typ at (VIN = VOUT + 1 V, IOUT = 10mA, CNOISE = 0.01F, f = 1KHz)
  • Differen

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542.39.00.01
Schedule B: 8542.39.00.00
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000