TA75W393FU(TE12L,F
Comparator Dual ±18V/36V 8-Pin SSOP T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TA75W393FU(TE12L,F
Secondary Manufacturer Part#: TA75W393FU(TE12L,F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold|Tin-Silver|Tin-Bismuth | ||
| Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| 2 | ||
| ±1|2 V | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8SSOP | ||
| 8 | ||
| Single|Dual | ||
| 2.9 x 2.8 x 1.1 mm | ||
| No | ||
| SSOP | ||
| 2V to 36V, ± 1V to ± 18V | ||
| Bipolar | ||
| 1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |