TA75S393F,LF(T
Comparator, Voltage, 1 Channels, 2 V to 36 V, ±1 V to ±18 V, 5 Pins, SSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TA75S393F,LF(T
Secondary Manufacturer Part#: TA75S393F,LF(T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Voltage Comparator | ||
| 260 °C | ||
| 200 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.4 mA | ||
| 2 to 36|±1 to ±18 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Open Collector | ||
| 5SSOP | ||
| 5 | ||
| Single|Dual | ||
| 2.9 x 1.6 x 1.1 mm | ||
| No | ||
| Industrial | ||
| SSOP | ||
| 2V to 36V, ± 1V to ± 18V | ||
| Bipolar |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |