PDP SEO Portlet

TA75S393F(TE85L,F)

Comparator Single ±18V/36V 5-Pin SSOP T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TA75S393F(TE85L,F)
Secondary Manufacturer Part#: TA75S393F(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Tin-Silver|Tin-Bismuth
Voltage Comparator
260 °C
Surface Mount
1
0.8@5V mA
±1|2 V
-40 to 85 °C
Open Collector
5SSOP
5
Single|Dual
2.9 x 1.6 x 1.1 mm
No
SSOP
2V to 36V, ± 1V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423390
Schedule B: 85423390
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000