TA75S01F,LF(T
OP Amp Single 3V to 12V/±1.5V to ±6V 5-Pin SSOP Emboss T/R
Manufacturer:Toshiba
Product Category:
ICs, Amplifier ICs, 运算放大器
Avnet Manufacturer Part #: TA75S01F,LF(T
- RoHS 10 Compliant
- Tariff Charges
TA75S01F,LF(T is a silicon monolithic bipolar linear integrated circuit (single operational amplifier). It features low power dissipation and power drain suitable for battery operation.
- In the linear mode the input common mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing from 0VDC to 3.4VDC (VCC = 5V)
- Single supply voltage range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| General Purpose | ||
| 65 dB | ||
| 300 kHz | ||
| SSOP | ||
| Surface Mount | ||
| 250 µA | ||
| 7 mV | ||
| 1 Channel | ||
| 5 Pins | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |