PDP SEO Portlet

SSM3K56MFV,L3F(B

Power MOSFET, N Channel, 20 V, 800 mA, 235 Milliohms, SOT-723, 3 Pins, Surface Mount

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: SSM3K56MFV,L3F(B
Secondary Manufacturer Part#: SSM3K56MFV,L3F(B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.5-V gate drive voltage.
  • Low drain-source on-resistance
    • RDS(ON) = 235 m? (max) (@VGS = 4.5 V)
    • RDS(ON) = 300 m? (max) (@VGS = 2.5 V)
    • RDS(ON) = 480 m? (max) (@VGS = 1.8 V)
    • RDS(ON) = 840 m? (max) (@VGS = 1.5 V)

Technical Attributes

Find Similar Parts

Description Value
N Channel
800 mA
235 mOhm
20 V
1 V
3
150 °C
150 mW
U-MOSVII-H Series
4.5 V
SOT-723
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
0+
$0.00000