SSM3J331R,LF(T
Trans MOSFET P-CH 20V 4A 3-Pin SOT-23F
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SSM3J331R,LF(T
Secondary Manufacturer Part#: SSM3J331R,LF(T
- RoHS 10 Compliant
- Tariff Charges
- 1.5-V gate drive voltage
- Low drain-source on-resistance
- Rds(ON) = 150 m ? (max) (@Vgs = -1.5 V)
- Rds(ON) = 100 m ? (max) (@Vgs = -1.8 V)
- Rds(ON) = 75 m ? (max) (@Vgs = -2.5 V)
- Rds(ON) = 55 m ? (max) (@Vgs = -4.5 V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 4 | ||
| 55 mOhm | ||
| 20 | ||
| 1 | ||
| 3 | ||
| 150 °C | ||
| 1 | ||
| SOT-23F | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |