RN1104MFV,L3F(CT
Transistor Digital BJT NPN 50V 100mA 3-Pin VESM
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: RN1104MFV,L3F(CT
Secondary Manufacturer Part#: RN1104MFV,L3F(CT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 kOhm | ||
| 100 mA | ||
| 80 | ||
| 150 °C | ||
| 150 mW | ||
| SOT-723 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |