DF5A6.8F,LF(B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 pF | ||
| SOT-25 | ||
| Uni-Directional | ||
| Surface Mount | ||
| 5 | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 6.8 V | ||
| 0.5 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |