DF2B36FU,H3F(T
ESD Suppressor TVS Single Bi-Dir ±20kV 2-Pin SOD-323
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: DF2B36FU,H3F(T
Secondary Manufacturer Part#: DF2B36FU,H3F(T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 pF | ||
| 60@2.5A V | ||
| SOD-323 | ||
| Bi-Directional | ||
| 2 | ||
| 28 V | ||
| 0.1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |