PDP SEO Portlet

CUS357,H3F(T

Diode Schottky Barrier 45V 0.1A 2-Pin USC Embossed T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: CUS357,H3F(T
Secondary Manufacturer Part#: CUS357,H3F(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low forward voltage : Vf(3) = 0.54 V (typ.)
  • Low reverse current : Ir(1) = 1µA (max)
  • General - purpose USC package , equivalent to SOD-323 and SC-76 packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000