PDP SEO Portlet

74VHCT541AFT(BJ)

Bus Buffer, Non Inverting, 74VHCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: 74VHCT541AFT(BJ)
Secondary Manufacturer Part#: 74VHCT541AFT(BJ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74VHCT541AFT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS octal bus buffer (non inverted, 3 state output) fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. It is an inverting type. When either active-low G1 or active-low G2 are high, the terminal outputs are in the high-impedance state. The input voltage is compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3V to 5V system. Input protection and output circuit ensure that 0 to 5.5V can be applied to the input and output pins without regard to the supply voltage. This structure prevents device destruction due to mismatched supply and input/output voltages such as battery back-up, hot board insertion, etc. It is pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 540/541 type.

  • AEC-Q100 (Rev. H) qualified, balanced propagation delays: tPLH ˜ tPHL
  • Power down protection is provided on all inputs and outputs
  • Compatible with TTL input: VIL = 0.8V (max) VIH = 2.0V (min)
  • Wide operating voltage range from 4.5V to 5.5V
  • Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
  • Quiescent supply current is 4µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
  • Quiet output maximum dynamic VOL is 1.5V max at (CL = 50pF, Ta = 25°C, input: tr = tf = 3ns)
  • Propagation delay time is 5ns typ at (5.0 ±0.5V, CL = 15pF, Ta = 25°C, input tr = tf = 3ns)
  • Operating temperature range from -40°C to 125°C
  • TSSOP20B package

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Bus Buffer, Non Inverting
74VHCT541
74541
74VHCT
1 Element
8Input
20
125 °C
-40 °C
AEC-Q100
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000