PDP SEO Portlet

74VHC74FT(BJ)

Flip Flop, 74VHC74, D, 9.3 ns, 170 MHz, 8 mA, 14 Pins, TSSOP

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 逻辑集成电路, 触发器
Avnet Manufacturer Part #: 74VHC74FT(BJ)
Secondary Manufacturer Part#: 74VHC74FT(BJ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74VHC74FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS D-flip-flop fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The signal level applied to the D input is transferred to Q output during the positive going transition of the CK pulse. Active-low CLR and active-low PR are independent of the CK and are accomplished by setting the appropriate input low. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • Dual D-type flip-flop with preset and clear, AEC-Q100 (Rev. H) qualified
  • Power-down protection is provided on all inputs
  • Pin and function compatible with the 74 series (74AC/HC/AHC etc.) 74 type
  • Low power dissipation ICC is 2.0µA (max) at Ta = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Balanced propagation delay is tPLH˜ tPHL, supply voltage range from 2V to 5.5V
  • Maximum clock frequency is 170MHz typ at (5.0 ±0.5V, CL=15pF, Ta = 25°C, input: tr=tf=3ns)
  • Propagation delay time (CK-Q, active-low Q) is 4.6ns typ at (5.0 ±0.5V, CL=15pF, Ta=25°C)
  • Operating temperature range from -40°C to 125°C
  • TSSOP14B package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000