PDP SEO Portlet

74VHC540FT(BJ)

Bus Buffer, Inverting, 74VHC540, 1 Element, 2 V to 5.5 V, 20 Pins, TSSOP

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: 74VHC540FT(BJ)
Secondary Manufacturer Part#: 74VHC540FT(BJ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74VHC540FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS octal bus buffer (Inverted, 3-State Outputs) fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. It is an inverting type. When either active-low G1 or active-low G2 are high, the terminal outputs are in the high-impedance state. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • Wide operating voltage range from 2V to 5.5V
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Balanced propagation delays: tPLH ˜ tPHL, AEC-Q100 qualified
  • Low power dissipation ICC is 4µA (max) at (Ta = 25°C)
  • Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
  • Quiescent supply current is 4µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
  • Propagation delay time is 3.7ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
  • Operating temperature range from -40°C to 125°C
  • TSSOP20B package, AEC-Q100 (Rev. H) qualified

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Bus Buffer, Inverting
74VHC540
74540
74VHC
1 Element
8Input
20
125 °C
-40 °C
AEC-Q100
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: