PDP SEO Portlet

74VHC4040FT(BJ)

Ripple Carry Binary Counter/ Divider, 74VHC, 210 MHz, Max Count 4095, 2 V to 5.5 V, 16 Pins, TSSOP-B

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 逻辑集成电路, 计数器
Avnet Manufacturer Part #: 74VHC4040FT(BJ)
Secondary Manufacturer Part#: 74VHC4040FT(BJ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold over Nickel Palladium
VHC
Counter/Divider
260 °C
15.4@3.3V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
1
12
1
0
12
3 V
-40 to 125 °C
UP Counter
Open Drain
16TSSOP
No
16
5 x 4.4 x 1 mm
50 pF
No
Synchronous
Automotive
TSSOP
No
Negative Edge
Binary

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000