PDP SEO Portlet

74VHC393FT(BJ)

Counter, Binary, 74VHC, 170 MHz, Max Count 15, 2 V to 5.5 V, 14 Pins, TSSOP-B

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74VHC393FT(BJ)
Secondary Manufacturer Part#: 74VHC393FT(BJ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC393FT is an advanced high speed CMOS 4-BIT BINARY COUNTER fabricated with silicon gate C2MOS technology.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

It contains two independent counter circuits in one package, so that counting or frequency division of eight binary bits can be achieved with one IC.

This device changes state on the negative going transition of the CK pulse. The counter can be reset to "0"" (QA to QD = ""L"") by a high at the CLR input regardless of other inputs.

An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

"

  • AEC-Q100 (Grade 1) qualified
  • Wide operating temperature range: Topr = -40 to 125 °C
  • High speed: fMAX = 170 MHz (typ.) at VCC = 5 V
  • Low power dissipation: ICC = 4 µA (max) at T a = 25 °C
  • High noise immunity: VNIH = VNIL = 28 % VCC (min)
  • Power-down protection is provided on all inputs.
  • Balanced propagation delays: tPLH ˜ tPHL
  • Wide operating voltage range: VCC(opr) = 2 V to 5.5 V
  • Low noise: VOLP = 0.8 V (max)
  • Pin and function compatible with the 74 series (74AC/HC/AHC etc.) 393 type.

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
VHC
Counter/Divider
23.2@3V to 3.6V|14.5@4.5V to 5.5V ns
0.004 mA
Surface Mount
0
1
4
2
0
4
-40 to 85 °C
UP Counter
14TSSOP
No
14
5 x 4.4 x 1
50 pF
No
Industrial
TSSOP
No
Negative-Edge
Binary
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
1+
$0.00000